420MXG220MOOESN25X35 vs 420MXG220MEFCSN25X35 feature comparison

420MXG220MOOESN25X35 Rubycon Corporation

Buy Now Datasheet

420MXG220MEFCSN25X35 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.91192 mA 0.91192 mA
Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Ripple Current 1.05 mA 1360 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Packing Method BULK

Compare 420MXG220MOOESN25X35 with alternatives

Compare 420MXG220MEFCSN25X35 with alternatives