420CXW180MEFRCA18X40 vs UCPW6181MHD feature comparison

420CXW180MEFRCA18X40 Rubycon Corporation

Buy Now Datasheet

UCPW6181MHD Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Ripple Current 1040 mA 1040 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Samacsys Manufacturer Nichicon
Leakage Current 3.124 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.24
Terminal Shape WIRE

Compare 420CXW180MEFRCA18X40 with alternatives

Compare UCPW6181MHD with alternatives