4206-020
vs
4206-020LF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
PI-TYPE CIRCUIT
|
PI-TYPE CIRCUIT
|
Capacitance |
3000 µF
|
3000 µF
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Insertion Loss-Max |
70 dB
|
70 dB
|
JESD-609 Code |
e4
|
e4
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Rated Current |
25 A
|
25 A
|
Rated Voltage |
330 V
|
330 V
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Base Number Matches |
2
|
1
|
|
|
|