4203-051LF vs 4204-050LF feature comparison

4203-051LF CTS Corporation

Buy Now Datasheet

4204-050LF CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature PI-TYPE CIRCUIT; WITH SILVER PLATED COPPER ALLOY HEX NUT AND INTERNAL TOOTH LOCK WASHER PI-TYPE CIRCUIT
Capacitance 5000 µF 5000 µF
Diameter 6.09 mm
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 32.1 mm
Insertion Loss-Max 70 dB 70 dB
Insulation Resistance-Min 10000 MΩ 10000 MΩ
JESD-609 Code e4 e4
Mounting Type PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Rated Current 10 A 10 A
Rated Voltage 100 V 100 V
Terminal Finish SILVER SILVER
Base Number Matches 1 1
Factory Lead Time 32 Weeks

Compare 4203-051LF with alternatives

Compare 4204-050LF with alternatives