41W-RLP28-CW0 vs C41-RLP5-CW9 feature comparison

41W-RLP28-CW0 DDP Engineered LED Solutions

Buy Now Datasheet

C41-RLP5-CW9 Visual Communications Company

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer DATA DISPLAY PRODUCTS VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.002 A 0.002 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 2.3 mcd 2.3 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.97 mm 5.97 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 635 nm
Shape CYLINDRICAL CYLINDRICAL
Size 7.1 mm 7.1 mm
Surface Mount NO NO
Terminal Pitch 4.2 mm 4.2 mm
Viewing Angle 50 deg 50 deg
Base Number Matches 2 2

Compare C41-RLP5-CW9 with alternatives