41W-RLP15-NW9
vs
41-RLP24-NW9
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
compliant
compliant
Color
RED
RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.002 A
0.002 A
Lens Type
WATER CLEAR DIFFUSED
WATER CLEAR DIFFUSED
Luminous Intensity-Nom
2.3 mcd
2.3 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
5.97 mm
5.97 mm
Packing Method
BULK
BULK
Peak Wavelength
635 nm
635 nm
Shape
CYLINDRICAL
CYLINDRICAL
Size
7.1 mm
7.1 mm
Surface Mount
NO
NO
Terminal Pitch
4.2 mm
4.2 mm
Viewing Angle
50 deg
50 deg
Base Number Matches
2
2
Compare 41W-RLP15-NW9 with alternatives
Compare 41-RLP24-NW9 with alternatives