41W-R6K28HD-CW0
vs
C41-R6K48HD-CW0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
VISUAL COMMUNICATIONS COMPANY LLC
|
DATA DISPLAY PRODUCTS
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
RED
|
RED
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
6500 mcd
|
6500 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
23.27 mm
|
23.27 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
635 nm
|
635 nm
|
Shape |
CYLINDRICAL
|
CYLINDRICAL
|
Size |
7.1 mm
|
7.1 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
4.2 mm
|
4.2 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8541.40.20.00
|
|
|
|
Compare 41W-R6K28HD-CW0 with alternatives