41HFR140PBF vs VS-40HFR140M feature comparison

41HFR140PBF International Rectifier

Buy Now Datasheet

VS-40HFR140M Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP VISHAY INTERTECHNOLOGY INC
Part Package Code DO-5
Package Description O-MUPM-H1 DO-5, 1 PIN
Pin Count 1
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.5 V
JEDEC-95 Code DO-203AB DO-203AB
JESD-30 Code O-MUPM-H1 O-MUPM-D1
Non-rep Pk Forward Current-Max 595 A 595 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 40 A 40 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1400 V 1400 V
Surface Mount NO NO
Terminal Form HIGH CURRENT CABLE SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Base Number Matches 1 1
Factory Lead Time 10 Weeks
Reverse Current-Max 4500 µA

Compare 41HFR140PBF with alternatives

Compare VS-40HFR140M with alternatives