418P39352KD3
vs
418P39352KD1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SBE INC
VISHAY INTERTECHNOLOGY INC
Package Description
,
, 9038
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.70
Capacitance
0.039 µF
0.039 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Length
23 mm
22.86 mm
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
140 V
140 V
Rated (DC) Voltage (URdc)
200 V
200 V
Series
418P
Base Number Matches
3
3
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
RATED AC VOLTAGE (V): 140
Height
9.65 mm
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
RECTANGULAR PACKAGE
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
9.525 mm
Terminal Shape
WIRE
Width
9.65 mm
Compare 418P39352KD3 with alternatives