418P33391JB3 vs 418P33391JB1 feature comparison

418P33391JB3 SBE

Buy Now Datasheet

418P33391JB1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SBE INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.70
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Length 18 mm 17.8 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 70 V
Rated (DC) Voltage (URdc) 100 V 100 V
Series 418P
Base Number Matches 2 2
Diameter 8.9 mm
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 12.7 mm
Terminal Shape WIRE

Compare 418P33391JB3 with alternatives

Compare 418P33391JB1 with alternatives