41672-0120 vs 1-644762-3 feature comparison

41672-0120 Molex

Buy Now Datasheet

1-644762-3 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Rohs Code No
Additional Feature AMP
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 41672-0120 with alternatives

Compare 1-644762-3 with alternatives