41471 vs 173636-1 feature comparison

41471 TE Connectivity

Buy Now Datasheet

173636-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 26 Weeks, 2 Days 17 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Number of Ways 1 1
Safety Approval UL UL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 1.4 mm2 1.42 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1

Compare 41471 with alternatives

Compare 173636-1 with alternatives