413-2-006-0-NSX-XR0 vs 2049-1X6G feature comparison

413-2-006-0-NSX-XR0 MPE-Garry GmbH

Buy Now Datasheet

2049-1X6G Oupiin

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH OUPIIN AMERICA INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.079 inch 0.134 inch
Body Depth 0.352 inch 0.319 inch
Body Length 0.484 inch 0.6 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A 1 A
Reference Standard UL UL
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1
Rohs Code Yes
Body/Shell Style PLUG
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Resistance 20 mΩ
Insertion Force-Max 1.39 N
Insulation Resistance 5000000000 Ω
JESD-609 Code e4
PCB Contact Row Spacing 7.62 mm
Plating Thickness 5u inch
Terminal Length 0.118 inch
Withdrawl Force-Min 1.112 N

Compare 413-2-006-0-NSX-XR0 with alternatives

Compare 2049-1X6G with alternatives