4114R-2-181 vs 4114R-2-181LF feature comparison

4114R-2-181 Bourns Inc

Buy Now Datasheet

4114R-2-181LF Bourns Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description DIP DIP, ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.60 8533.21.00.60
Construction Molded Molded
Element Power Dissipation 0.125 W 0.125 W
First Element Resistance 180 Ω 180 Ω
JESD-609 Code e0 e3
Lead Length 3.43 mm 3.43 mm
Lead Spacing 2.54 mm 2.54 mm
Manufacturer Series 4100R
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 13 13
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.57 mm 4.57 mm
Package Length 19.43 mm 19.43 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style DIP DIP
Package Width 7.87 mm 7.87 mm
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 180 Ω 180 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series 4100R
Size Code 7731 7731
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 5 1
Pbfree Code Yes
Factory Lead Time 7 Weeks