410-13-232-41-001100 vs 410-91-232-41-001000 feature comparison

410-13-232-41-001100 Mill-Max Mfg Corp

Buy Now Datasheet

410-91-232-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD Tin/Lead (Sn/Pb)
Contact Material NOT SPECIFIED NOT SPECIFIED
JESD-609 Code e4 e0
Base Number Matches 1 1

Compare 410-13-232-41-001100 with alternatives

Compare 410-91-232-41-001000 with alternatives