41-RLP60-NW9
vs
41W-RLP5-NW0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISUAL COMMUNICATIONS COMPANY LLC
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Color |
RED
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.002 A
|
0.002 A
|
Lens Type |
WATER CLEAR DIFFUSED
|
WATER CLEAR DIFFUSED
|
Luminous Intensity-Nom |
2.3 mcd
|
2.3 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.97 mm
|
5.97 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
635 nm
|
635 nm
|
Shape |
CYLINDRICAL
|
CYLINDRICAL
|
Size |
7.1 mm
|
7.1 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
4.2 mm
|
4.2 mm
|
Viewing Angle |
50 deg
|
50 deg
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 41-RLP60-NW9 with alternatives
Compare 41W-RLP5-NW0 with alternatives