40IMX7-15-15-9
vs
40IMX7-1515-8C
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
BEL FUSE INC
INTERNATIONAL POWER DEVICES INC
Package Description
2 X 1 INCH, 10.50 MM HEIGHT, MA-9
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
ADDITIONAL 15V OUTPUT AVAILABLE; IT CAN ALSO OPERATES FROM A 14.4V TO 75V SUPPLY
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CSA, EN, UL
Efficiency (Main Output)
84%
Input Voltage-Max
75 V
75 V
Input Voltage-Min
16.8 V
16.8 V
Input Voltage-Nom
40 V
40 V
JESD-30 Code
R-XDMA-T9
R-XDIP-T5
JESD-609 Code
e0
Length
50.8 mm
Line Regulation-Max
1%
Load Regulation-Max
3%
3%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
9
5
Operating Temperature-Max
71 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.24 A
Output Voltage-Max
15.12 V
15.12 V
Output Voltage-Min
14.88 V
14.88 V
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Total Power Output-Max
7.2 W
7 W
Trim/Adjustable Output
NO
NO
Warm-up Time
0.5 s
Width
25.4 mm
Base Number Matches
2
3
Pbfree Code
No
Compare 40IMX7-15-15-9 with alternatives
Compare 40IMX7-1515-8C with alternatives