40IMX7-15-15-9
vs
40IMX7-15-15-8G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BEL FUSE INC
BEL FUSE INC
Package Description
2 X 1 INCH, 10.50 MM HEIGHT, MA-9
PACKAGE-9
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
ADDITIONAL 15V OUTPUT AVAILABLE; IT CAN ALSO OPERATES FROM A 14.4V TO 75V SUPPLY
ADDITIONAL 15V OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CSA, EN, UL
CE, TUV, UL
Efficiency (Main Output)
84%
84%
Input Voltage-Max
75 V
75 V
Input Voltage-Min
16.8 V
16.8 V
Input Voltage-Nom
40 V
40 V
JESD-30 Code
R-XDMA-T9
R-XDMA-T9
JESD-609 Code
e0
Length
50.8 mm
50.8 mm
Line Regulation-Max
1%
1%
Load Regulation-Max
3%
3%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
9
9
Operating Temperature-Max
71 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.24 A
0.24 A
Output Voltage-Max
15.12 V
15.15 V
Output Voltage-Min
14.88 V
14.85 V
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Total Power Output-Max
7.2 W
7.2 W
Trim/Adjustable Output
NO
NO
Warm-up Time
0.5 s
0.5 s
Width
25.4 mm
25.4 mm
Base Number Matches
2
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 40IMX7-15-15-9 with alternatives
Compare 40IMX7-15-15-8G with alternatives