40IMX15-24-24-9-G
vs
40IMX15-24-24-8-G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
POWER-ONE INC
|
BEL FUSE INC
|
Part Package Code |
MODULE
|
|
Package Description |
,
|
ROHS COMPLIANT PACKAGE-9/17
|
Pin Count |
7
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ADDITIONAL 24V OUTPUT AVAILABLE
|
+24V ADDITIONAL OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output) |
86%
|
86%
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
16.8 V
|
16.8 V
|
Input Voltage-Nom |
40 V
|
40 V
|
JESD-30 Code |
R-XDMA-P9
|
R-XDMA-P9
|
Length |
50.8 mm
|
50.8 mm
|
Line Regulation-Max |
1%
|
1%
|
Load Regulation-Max |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
9
|
9
|
Operating Temperature-Max |
71 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.32 A
|
0.35 A
|
Output Voltage-Max |
25.2 V
|
25.2 V
|
Output Voltage-Min |
18 V
|
19.2 V
|
Output Voltage-Nom |
24 V
|
24 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
NOT SPECIFIED
|
Total Power Output-Max |
16.8 W
|
16.8 W
|
Trim/Adjustable Output |
YES
|
YES
|
Warm-up Time |
0.5 s
|
0.5 s
|
Width |
40.65 mm
|
40.65 mm
|
Base Number Matches |
1
|
4
|
|
|
|
Compare 40IMX15-24-24-9-G with alternatives
Compare 40IMX15-24-24-8-G with alternatives