40HFR80 vs JANTX1N3766R feature comparison

40HFR80 Vishay Intertechnologies

Buy Now Datasheet

JANTX1N3766R Defense Logistics Agency

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC DEFENSE LOGISTICS AGENCY
Part Package Code DO-5
Package Description ROHS COMPLIANT, DO-5, 1 PIN DO-5, 1 PIN
Pin Count 1
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
Application GENERAL PURPOSE POWER
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-203AB DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e3
Non-rep Pk Forward Current-Max 595 A 500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 190 °C
Operating Temperature-Min -65 °C
Output Current-Max 40 A 35 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 800 V
Surface Mount NO NO
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 3 1
Reference Standard MIL-19500/297D

Compare 40HFR80 with alternatives

Compare JANTX1N3766R with alternatives