40HFR20PBF vs 1N1194 feature comparison

40HFR20PBF Vishay Intertechnologies

Buy Now Datasheet

1N1194 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code DO-5
Package Description DO-5, 1 PIN
Pin Count 1
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 595 A 800 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1
Output Current-Max 40 A 40 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reference Standard CECC50009-038
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 8
Forward Voltage-Max (VF) 1.19 V
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 10 µA

Compare 40HFR20PBF with alternatives