40HFLR10S02 vs BYX65-200R feature comparison

40HFLR10S02 International Rectifier

Buy Now Datasheet

BYX65-200R STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP STMICROELECTRONICS
Part Package Code DO-5
Package Description O-MUPM-D1
Pin Count 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE LEAKAGE CURRENT IS NOT AT 25 DEG C
Application FAST RECOVERY VERY FAST RECOVERY
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.95 V 1.5 V
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 500 A 300 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 40 A 30 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 200 V
Reverse Recovery Time-Max 0.2 µs 0.1 µs
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 3 1
Operating Temperature-Min -65 °C
Power Dissipation-Max 50 W
Reverse Current-Max 10000 µA

Compare 40HFLR10S02 with alternatives

Compare BYX65-200R with alternatives