40HFL40S10 vs JAN1N3909 feature comparison

40HFL40S10 New Jersey Semiconductor Products Inc

Buy Now Datasheet

JAN1N3909 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
Date Of Intro 2018-11-28
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Base Number Matches 3 4
Rohs Code No
Package Description DO-5, 1PIN
Factory Lead Time 35 Weeks
Application FAST RECOVERY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 300 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 50 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Qualified
Reference Standard MIL-19500/308
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.2 µs
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare JAN1N3909 with alternatives