40HFL20S02PBF vs JANTXV1N3910 feature comparison

40HFL20S02PBF International Rectifier

Buy Now Datasheet

JANTXV1N3910 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP MICROSEMI CORP
Part Package Code DO-5 DO-5
Package Description O-MUPM-D1 DO-5, 1PIN
Pin Count 1 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application FAST RECOVERY FAST RECOVERY
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.95 V
JEDEC-95 Code DO-203AB DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 500 A 300 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -65 °C
Output Current-Max 40 A 50 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 100 V
Reverse Recovery Time-Max 0.2 µs 0.2 µs
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 4
Pbfree Code No
JESD-609 Code e0
Reference Standard MIL-19500/308
Terminal Finish TIN LEAD

Compare 40HFL20S02PBF with alternatives

Compare JANTXV1N3910 with alternatives