40CPQ045 vs 1N5392-GT3 feature comparison

40CPQ045 Galaxy Microelectronics

Buy Now Datasheet

1N5392-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.48 V
JEDEC-95 Code TO-220AB DO-15
JESD-30 Code R-PSFM-T3 O-PALF-W2
Non-rep Pk Forward Current-Max 400 A 50 A
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Output Current-Max 20 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 45 V 100 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE AXIAL
Base Number Matches 9 2
Package Description O-PALF-W2
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Moisture Sensitivity Level 1
Number of Elements 1
Number of Phases 1
Qualification Status Not Qualified

Compare 1N5392-GT3 with alternatives