407F3WD015M9990 vs SH18130E4-15.999-I-T&R feature comparison

407F3WD015M9990 CTS Corporation

Buy Now Datasheet

SH18130E4-15.999-I-T&R Sunny Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CTS CORP SUNNY ELECTRONICS CORP
Package Description GREEN COMPLIANT, CERAMIC, METAL-4
Reach Compliance Code compliant unknown
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT CUT CRYSTAL; TAPE AND REEL AT-CUT; TR
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0015% 0.0015%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e4
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 15.999 MHz 15.999 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Physical Dimension L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES NO
Terminal Finish GOLD OVER NICKEL
Base Number Matches 1 1

Compare 407F3WD015M9990 with alternatives

Compare SH18130E4-15.999-I-T&R with alternatives