407F2NG024M5760 vs 407F26G024M5760 feature comparison

407F2NG024M5760 CTS Corporation

Buy Now Datasheet

407F26G024M5760 CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT AT-CUT
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e4 e4
Load Capacitance 30 pF 30 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24.576 MHz 24.576 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Physical Dimension 7.0mm x 5.0mm x 1.3mm 7.0mm x 5.0mm x 1.3mm
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare 407F2NG024M5760 with alternatives

Compare 407F26G024M5760 with alternatives