4071-08HB vs 9308-308-226 feature comparison

4071-08HB Oupiin

Buy Now Datasheet

9308-308-226 Methode Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer OUPIIN AMERICA INC METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch 0.213 inch
Body Depth 0.509 inch 0.598 inch
Body Length 0.824 inch 0.8 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED KEY POLARIZED RIB
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Termination Type WIRE IDC
Total Number of Contacts 8 8
UL Flammability Code 94V-2 94V-0
Wire Size-Max 22 AWG 26 AWG
Wire Size-Min 28 AWG 26 AWG
Base Number Matches 1 1
Additional Feature POLARIZED, LATCHED
Body/Shell Style PLUG
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulator Color BLACK
MIL Conformance NO
Mounting Option 2 LOCKING
Plating Thickness 30u inch
Terminal Length
Withdrawl Force-Min .556 N

Compare 4071-08HB with alternatives

Compare 9308-308-226 with alternatives