4071-08HB vs 75915-308HLF feature comparison

4071-08HB Oupiin

Buy Now Datasheet

75915-308HLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OUPIIN AMERICA INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch 0.098 inch
Body Depth 0.509 inch 0.335 inch
Body Length 0.824 inch 0.797 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 100000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED KEY
Rated Current (Signal) 3 A 3 A
Reference Standard UL CSA,CUL,UL
Termination Type WIRE SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-2 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Pin Count 8
Samacsys Manufacturer Amphenol Communications Solutions
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD (30)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Dielectric Withstanding Voltage 1414VAC V
IEC Conformance NO
Insertion Force-Max 2.45 N
Insulator Color GREY
JESD-609 Code e3
MIL Conformance NO
Mounting Style STRAIGHT
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Plating Thickness 29.92u inch
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm
Withdrawl Force-Min 0.294 N

Compare 4071-08HB with alternatives

Compare 75915-308HLF with alternatives