4071-02HB vs 1-103958-2 feature comparison

4071-02HB Oupiin

Buy Now Datasheet

1-103958-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OUPIIN AMERICA INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch
Body Depth 0.509 inch 0.265 inch
Body Length 0.224 inch 2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED KEY POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL CSA, LR, U
Termination Type WIRE CRIMP/IDC
Total Number of Contacts 2 2
UL Flammability Code 94V-2 94V-0
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 28 AWG 26 AWG
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature AMPMODU, LATCHED, POLARIZED
Body/Shell Style RECEPTACLE
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Nickel/Gold (Ni/Au)
Contact Material NOT APPLICABLE
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
EMI Shielded NO
Empty Shell YES
IEC Conformance NO
Insulation Diameter-Min 0.054 inch
Insulator Color BLACK
JESD-609 Code e4
MIL Conformance NO
Mains Connector Rating 3A
Mounting Option 2 LATCHING
Number of Ports 1
Panel Mount NO
Plating Thickness 30u inch
Rated Voltage 267 V
Terminal Pitch 2.54 mm

Compare 4071-02HB with alternatives

Compare 1-103958-2 with alternatives