407-521-22-03
vs
407-521-21-06
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MARL INTERNATIONAL LTD
|
MARL INTERNATIONAL LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
2500 mcd
|
2500 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
24 mm
|
24 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
590 nm
|
590 nm
|
Shape |
ROUND
|
ROUND
|
Size |
8.4 mm
|
8.4 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
4.2 mm
|
4.2 mm
|
Viewing Angle |
180 deg
|
180 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 407-521-22-03 with alternatives
Compare 407-521-21-06 with alternatives