406C23E48M00000
vs
406I23E48M00000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
AT CUT
AT CUT
Aging
3 PPM/YEAR
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
20 ppm
20 ppm
JESD-609 Code
e4
e4
Load Capacitance
20 pF
20 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
48 MHz
48 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Physical Dimension
6mm x 3.5mm x 1.2mm
6mm x 3.5mm x 1.2mm
Series Resistance
40 Ω
40 Ω
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare 406C23E48M00000 with alternatives
Compare 406I23E48M00000 with alternatives