406C12K54M00000 vs ECS-540-8-36Q-CTS-TR feature comparison

406C12K54M00000 CTS Corporation

Buy Now Datasheet

ECS-540-8-36Q-CTS-TR ECS International Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP ECS INC INTERNATIONAL
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT CUT AEC-Q200
Aging 3 PPM/YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 10 ppm 10 ppm
JESD-609 Code e4 e4
Load Capacitance 8 pF 8 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 54 MHz 54 MHz
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension 6mm x 3.5mm x 1.2mm 2.5mm x 2.0mm x 0.5mm
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Package Description SMD, 4 PIN

Compare 406C12K54M00000 with alternatives

Compare ECS-540-8-36Q-CTS-TR with alternatives