4040RB682J101N vs 4040C682J101ETM feature comparison

4040RB682J101N Knowles Capacitors

Buy Now Datasheet

4040C682J101ETM Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 4040 , 4040
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.0068 µF 0.0068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
JESD-609 Code e3 e0
Length 10.2 mm 10.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 4040 4040
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10)
Terminal Shape WRAPAROUND WRAPAROUND
Width 10.2 mm 10.2 mm
Base Number Matches 1 1

Compare 4040RB682J101N with alternatives

Compare 4040C682J101ETM with alternatives