4040N751P702VHTM vs 4040N751P702VHM feature comparison

4040N751P702VHTM Knowles Capacitors

Buy Now Datasheet

4040N751P702VHM Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 4040 , 4040
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00075 µF 0.00075 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
JESD-609 Code e4 e4
Length 10.2 mm 10.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Bulk
Positive Tolerance 100% 100%
Rated (DC) Voltage (URdc) 7000 V 7000 V
Size Code 4040 4040
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Width 10.2 mm 10.2 mm
Base Number Matches 1 1

Compare 4040N751P702VHTM with alternatives

Compare 4040N751P702VHM with alternatives