4040B222M102CTM vs 4040RB222M102CT feature comparison

4040B222M102CTM Knowles Capacitors

Buy Now Datasheet

4040RB222M102CT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 4040 , 4040
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
JESD-609 Code e3 e3
Length 10.2 mm 10.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 4040 4040
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 10.2 mm 10.2 mm
Base Number Matches 1 1

Compare 4040B222M102CTM with alternatives

Compare 4040RB222M102CT with alternatives