403590151 vs 644751-2 feature comparison

403590151 TE Connectivity

Buy Now Datasheet

644751-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Body Depth 0.425 inch
Body Length 0.468 inch 0.312 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL NATURAL
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER/POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 7A 7A
Mixed Contacts NO NO
Mounting Option 2 FRICTION LOCK
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 15u inch 100u inch
Polarization Key POLARIZED
Rated Current (Signal) 7 A 7 A
Reference Standard CSA, LR, U CSA, UL
Terminal Length 0.125 inch 0.16 inch
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 6
Pbfree Code Yes
Rohs Code Yes
Additional Feature AMP
Body/Shell Style PLUG
Contact Finish Termination Tin (Sn)
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 403590151 with alternatives

Compare 644751-2 with alternatives