4031133-01R
vs
CLM-111-02-G-D-A
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DELPHI CONNECTION SYSTEMS
|
SAMTEC INC
|
Reach Compliance Code |
unknown
|
compliant
|
Body/Shell Style |
RECEPTACLE
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
1 mm
|
1 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
22
|
22
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Samacsys Manufacturer |
|
SAMTEC
|
Body Breadth |
|
0.1 inch
|
Body Depth |
|
0.088 inch
|
Body Length |
|
0.4415 inch
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Finish Termination |
|
NOT APPLICABLE
|
Contact Material |
|
NOT SPECIFIED
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
15 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
820VAC V
|
Durability |
|
100 Cycles
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
|
0.039 inch
|
Mating Contact Row Spacing |
|
0.039 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Number Of PCB Rows |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
3.202 mm
|
Plating Thickness |
|
10u inch
|
Rated Current (Signal) |
|
3.1 A
|
Reference Standard |
|
UL
|
|
|
|
Compare 4031133-01R with alternatives
Compare CLM-111-02-G-D-A with alternatives