402S54N330KV6U vs 402S54N330KV4U feature comparison

402S54N330KV6U Johanson Dielectrics Inc

Buy Now Datasheet

402S54N330KV4U Johanson Dielectrics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON DIELECTRICS INC
Package Description , 3640 , 3640
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000033 µF 0.000033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Size/Voltage/Capacitance Available Other Size/Voltage/Capacitance Available
Dielectric Material CERAMIC CERAMIC
Height 3.81 mm 3.81 mm
JESD-609 Code e3 e3
Length 9.14 mm 9.14 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed, 13 Inch TR, Embossed, 13 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4000 V 4000 V
Size Code 3640 3640
Surface Mount YES YES
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 10.16 mm 10.16 mm
Base Number Matches 1 1

Compare 402S54N330KV6U with alternatives

Compare 402S54N330KV4U with alternatives