402S1V-1NE
vs
TSPD11CGVRA0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.31
|
|
Body Height |
9.4 mm
|
8.13 mm
|
Body Length or Diameter |
16.59 mm
|
9.14 mm
|
Contact (AC) Max Rating R Load |
0.02A@20VAC
|
0.02A@20VAC
|
Contact Current(AC)-Max |
0.02 A
|
0.4 A
|
Contact Current(DC)-Max |
0.02 A
|
0.4 A
|
Contact (DC) Max Rating R Load |
0.02A@20VDC
|
0.02A@20VDC
|
Contact Voltage(AC)-Max |
20 V
|
20 V
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Electrical Life |
10000 Cycle(s)
|
80000 Cycle(s)
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
PANEL MOUNT
|
Operating Force-Max |
6.12 N
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
MINIATURE SWITCH
|
PUSHBUTTON SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
Actuator Color |
|
BLACK
|
Actuator Length |
|
0.2 inch
|
Actuator Material |
|
NYLON
|
Actuator Type |
|
LONG
|
Body Breadth |
|
4.95 mm
|
Bushing Diameter |
|
0.18 inch
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact Function |
|
OFF-(ON)
|
End Contact Material |
|
COPPER ALLOY
|
Housing Material |
|
POLYETHYLENE
|
Number of Independent Keys |
|
1
|
Packing Method |
|
BULK
|
|
|
|
Compare 402S1V-1NE with alternatives
Compare TSPD11CGVRA0 with alternatives