402S1V-1NE
vs
1B3M501-007
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Body Height |
9.4 mm
|
9.1 mm
|
Body Length or Diameter |
16.59 mm
|
20.5 mm
|
Contact (AC) Max Rating R Load |
0.02A@20VAC
|
0.2A@60VAC
|
Contact Current(AC)-Max |
0.02 A
|
0.2 A
|
Contact Current(DC)-Max |
0.02 A
|
0.2 A
|
Contact (DC) Max Rating R Load |
0.02A@20VDC
|
0.2A@50VDC
|
Contact Voltage(AC)-Max |
20 V
|
60 V
|
Contact Voltage(DC)-Max |
20 V
|
50 V
|
Electrical Life |
10000 Cycle(s)
|
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Force-Max |
6.12 N
|
3.92 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
7.5 mm
|
Packing Method |
|
TRAY
|
|
|
|
Compare 402S1V-1NE with alternatives
Compare 1B3M501-007 with alternatives