402H72W430MQ4H vs 402H72W430MQ3T feature comparison

402H72W430MQ4H Johanson Technology Inc

Buy Now Datasheet

402H72W430MQ3T Johanson Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON TECHNOLOGY INC JOHANSON TECHNOLOGY INC
Package Description , 8732 , 8732
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000043 µF 0.000043 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 19.1 mm 19.1 mm
Length 22.1 mm 22.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4000 V 4000 V
Size Code 8732 8732
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 19.7 mm 19.7 mm
Terminal Shape WIRE WIRE
Width 8.13 mm 8.13 mm
Base Number Matches 1 1
Packing Method TR

Compare 402H72W430MQ4H with alternatives

Compare 402H72W430MQ3T with alternatives