402F54012ILR vs 402F54012ILT feature comparison

402F54012ILR CTS Corporation

Buy Now Datasheet

402F54012ILT CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Additional Feature AT CUT AT CUT; TAPE AND REEL
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 10 ppm 10 ppm
JESD-609 Code e4 e4
Load Capacitance 12 pF 12 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 54 MHz 54 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 2mm x 1.6mm x 0.55mm L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Package Description GREEN, 4 PIN