402F4801XIKR
vs
GSX-333/1P3MF48.0MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks
Additional Feature
AT CUT
TAPE AND REEL; BULK
Aging
3 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.0015%
0.0015%
Frequency Tolerance
10 ppm
10 ppm
JESD-609 Code
e4
e4
Load Capacitance
8 pF
8 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
48 MHz
48 MHz
Operating Temperature-Max
85 °C
80 °C
Operating Temperature-Min
-40 °C
-30 °C
Physical Dimension
2mm x 1.6mm x 0.55mm
L3.3XB2.6XH0.7 (mm)/L0.13XB0.102XH0.028 (inch)
Series Resistance
60 Ω
60 Ω
Surface Mount
YES
YES
Terminal Finish
GOLD OVER NICKEL
Gold (Au)
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4
HTS Code
8541.60.00.60
Compare 402F4801XIKR with alternatives
Compare GSX-333/1P3MF48.0MHZ with alternatives