402C1825B221MN vs 402S49W221MF6E feature comparison

402C1825B221MN Metuchen Capacitors Inc

Buy Now Datasheet

402S49W221MF6E Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer METUCHEN CAPACITORS INC JOHANSON DIELECTRICS INC
Package Description , 1825 , 1825
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Case Sizes Available On Request
Dielectric Material CERAMIC CERAMIC
Height 3.56 mm 3.56 mm
Length 4.57 mm 4.83 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4000 V 4000 V
Size Code 1825 1825
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 6.35 mm 6.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e3
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED, 7 INCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 402C1825B221MN with alternatives

Compare 402S49W221MF6E with alternatives