4027-26H vs DD26M4R700C/AA-14 feature comparison

4027-26H Regal Electronics

Buy Now Datasheet

DD26M4R700C/AA-14 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer REGAL ELECTRONICS INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature LOW PROFILE STANDARD: MIL-DTL-24308
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN CADMIUM
Shell Material STEEL STEEL/BRASS
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code No
Package Description ROHS COMPLIANT
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.494 inch
Body Depth 0.606 inch
Body Length 1.532 inch
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 #4-40
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.98 mm
Rated Current (Signal) 12 A
Terminal Pitch 2.29 mm

Compare 4027-26H with alternatives

Compare DD26M4R700C/AA-14 with alternatives