4012BDC
vs
MC14023UBALD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
DIP-14
DIP, DIP14,.3
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XDIP-T14
R-XDIP-T14
JESD-609 Code
e0
e0
Logic IC Type
NAND GATE
NAND GATE
Moisture Sensitivity Level
2A
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Schmitt Trigger
NO
NO
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
Power Supplies
5/15 V
Compare 4012BDC with alternatives