400WXA47MEFC18X20 vs 400BXC47MKC18X20 feature comparison

400WXA47MEFC18X20 Rubycon Corporation

Buy Now Datasheet

400BXC47MKC18X20 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.0060 8532.22.00.20
Samacsys Manufacturer Rubycon
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.852 mA 0.852 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Reference Standard AEC-Q200
Ripple Current 309 mA 472 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE
Terminal Finish Tin (Sn)

Compare 400WXA47MEFC18X20 with alternatives

Compare 400BXC47MKC18X20 with alternatives