400WXA10MCC12.5X16 Rubycon CorporationBuy Now Datasheet |
NRE-HS100M400V12.5X16TB15MMPF NIC Components CorpBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | RUBYCON CORP | NIC COMPONENTS CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 10 µF | 10 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 12.5 mm | 12.5 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
JESD-609 Code | e3 | e3 |
Leakage Current | 0.26 mA | 0.26 mA |
Length | 16 mm | 16 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -25 °C | -25 °C |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Package Style | Radial | Radial |
Packing Method | BULK | AMMO PACK |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 400 V | 400 V |
Ripple Current | 100 mA | 100 mA |
Surface Mount | NO | NO |
Tan Delta | 0.2 | 0.2 |
Terminal Finish | Tin (Sn) | Matte Tin (Sn) |
Terminal Pitch | 5 mm | 5 mm |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |
Pbfree Code | Yes | |