400RX304R7MRI10X16
vs
400RX304R7MT810X16
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RUBYCON CORP
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
4.7 µF
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
16 mm
16 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
130 °C
130 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
Bulk
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
125 mA
25 mA
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Leakage Current
0.1752 mA
Mounting Feature
THROUGH HOLE MOUNT
Reference Standard
AEC-Q200
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
WIRE
Compare 400RX304R7MRI10X16 with alternatives
Compare 400RX304R7MT810X16 with alternatives